text.skipToContent text.skipToNavigation

Manufacturer Part #

SST509-LF

SST509 Series 3.5 V 3.6 mA Surface Mount Current Regulator Diode - SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST509-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: 3.6mA
Limiting Voltage-Max: 3.5V
Operating Voltage: 55V
Power Dissipation: 360mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Web Price
2,500+
$1.06
Product Variant Information section