Manufacturer Part #
SST509-LF
SST509 Series 3.5 V 3.6 mA Surface Mount Current Regulator Diode - SOT-23-3
Product Specification Section
Calogic SST509-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Calogic SST509-LF - Technical Attributes
Attributes Table
Regulator Current-Nom: | 3.6mA |
Limiting Voltage-Max: | 3.5V |
Operating Voltage: | 55V |
Power Dissipation: | 360mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount