Manufacturer Part #
MCP2518FDT-E/QBB
CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1
Product Specification Section
Microchip MCP2518FDT-E/QBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP2518FDT-E/QBB - Technical Attributes
Attributes Table
Interface: | SPI |
Supply Voltage-Nom: | 2.7V to 5.5V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Supply Current: | 20mA |
JunctionTemperature Range: | -40°C to +165°C |
Interface Type: | SPI |
No of Pins: | 14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.68
20
$2.45
125
$2.30
500
$2.20
3,000+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Mounting Method:
Surface Mount