text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2518FDT-E/QBB

CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP2518FDT-E/QBB - Technical Attributes
Attributes Table
Interface: SPI
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20mA
JunctionTemperature Range: -40°C to +165°C
Interface Type: SPI
No of Pins: 14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$9,120.00
USD
Quantity
Unit Price
6,000+
$1.52