text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1061N34WX6F

STM1061 Series 3.4 V 30 us Surface Mount Low Power Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM1061N34WX6F - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3.4V
Supply Voltage-Max: 6V
Tolerance (%): ±2%
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 0.7V to 6V
Supply Current: 1.1µA
Power Dissipation: 0.32W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1061N34WX6F low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition.

When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.

Features:

  • Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5 V
  • ±2% Voltage Threshold Accuracy
  • Operating Voltage 0.7 to 6.0 V
  • Open Drain Output
  • Low Supply Current of 0.9 μA (typ)
  • Guaranteed OUT Assertion Down to VCC = 0.7 V
  • Power Supply Transient Immunity
  • Available in SOT-23-3 and SOT-323-3 (SC-70-3) packages
  • Operating Temperature –40 to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.205
12,000+
$0.20
Product Variant Information section