Manufacturer Part #
STM1061N34WX6F
STM1061 Series 3.4 V 30 us Surface Mount Low Power Voltage Detector - SOT-23
Product Specification Section
STMicroelectronics STM1061N34WX6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM1061N34WX6F - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 3.4V |
Supply Voltage-Max: | 6V |
Tolerance (%): | ±2% |
Output Current-Max: | 20mA |
No of Inputs: | 1 |
Supply Voltage: | 0.7V to 6V |
Supply Current: | 1.1µA |
Power Dissipation: | 0.32W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The STM1061N34WX6F low power voltage detector provides monitoring of battery, power-supply, and regulated system voltages. A precision voltage reference and comparator monitors the VCC input and compares it with a specified voltage threshold condition.
When VCC falls below a specified trip point threshold, the output (OUT) is forced low and remains asserted as long as the VCC input remains below VTH– + hysteresis (VHYST). The STM1061 device is guaranteed to output the correct logic state for VCC down to 0.7V. They are also designed to ignore fast transients on VCC.
Features:
- Factory-trimmed Voltage Thresholds in 0.1 V Increments from 1.6 to 5.5 V
- ±2% Voltage Threshold Accuracy
- Operating Voltage 0.7 to 6.0 V
- Open Drain Output
- Low Supply Current of 0.9 μA (typ)
- Guaranteed OUT Assertion Down to VCC = 0.7 V
- Power Supply Transient Immunity
- Available in SOT-23-3 and SOT-323-3 (SC-70-3) packages
- Operating Temperature –40 to 85°C
Pricing Section
Global Stock:
27,000
Germany (Online Only):
27,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.13
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount