text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics VL53L5CXV0GC/1 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 45mA
Sensing Distance: 400 cm
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,550
USA:
2,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.91
USD
Quantity
Unit Price
1
$7.91
15
$7.13
100
$6.58
400
$6.18
2,000+
$5.71