text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics VL53L5CXV0GC/1 - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 45mA
Sensing Distance: 400 cm
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks