Manufacturer Part #
VL53L5CXV0GC/1
VL53L5CX Series 400 cm Time-of-Flight Multizone Ranging Sensor - OLGA-16
Product Specification Section
STMicroelectronics VL53L5CXV0GC/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L5CXV0GC/1 - Technical Attributes
Attributes Table
Output Type: | Digital |
Supply Current: | 45mA |
Sensing Distance: | 400 cm |
Supply Voltage: | 2.5V to 3.6V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,600+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
3600 per Reel
Mounting Method:
Surface Mount