Manufacturer Part #
VL53L4CDV0DH/1
VL53L4CD Series 3.5 V 24 mA Time-of-Flight High Accuracy Proximity Sensor
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4500 per Reel Package Style:OLGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2347 |
Product Specification Section
STMicroelectronics VL53L4CDV0DH/1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VL53L4CDV0DH/1 - Technical Attributes
Attributes Table
Output Type: | I2C |
Frequency: | 108MHz |
Supply Current: | 22mA |
Sensing Distance: | 1300 mm |
Supply Voltage: | 2.6V to 3.5V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | OLGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,500
Germany (Online Only):
4,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,500+
$1.83
Product Variant Information section
Available Packaging
- Reel Qty: 4,500+ / Unit Price: $2.08 / Stock: 4,500 Qty: 4,500+$2.08 Stock: 4,500
- ReelSelected Variant Qty: 4,500+ / Unit Price: $1.83 / Stock: 4,500 Qty: 4,500+$1.83 Stock: 4,500
- Reel Qty: 4,500+ / Unit Price: $1.83 / Stock: 4,500 Qty: 4,500+$1.83 Stock: 4,500
- Reel Qty: 4,500+ / Unit Price: $1.83 / Stock: 0 Qty: 4,500+$1.83 Stock: 0
- Reel Qty: 4,500+ / Unit Price: $2.08 / Stock: 0 Qty: 4,500+$2.08 Stock: 0
Package Qty:
4500 per Reel
Package Style:
OLGA-12
Mounting Method:
Surface Mount