text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L4CDV0DH/1

VL53L4CD Series 3.5 V 24 mA Time-of-Flight High Accuracy Proximity Sensor

Product Specification Section
STMicroelectronics VL53L4CDV0DH/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 108MHz
Supply Current: 22mA
Sensing Distance: 1300 mm
Supply Voltage: 2.6V to 3.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$8,235.00
USD
Quantity
Unit Price
4,500+
$1.83