text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L4CDV0DH/1

VL53L4CD Series 3.5 V 24 mA Time-of-Flight High Accuracy Proximity Sensor

Product Specification Section
STMicroelectronics VL53L4CDV0DH/1 - Technical Attributes
Attributes Table
Output Type: I2C
Frequency: 108MHz
Supply Current: 22mA
Sensing Distance: 1300 mm
Supply Voltage: 2.6V to 3.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  OLGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,360.00
USD
Quantity
Unit Price
4,500+
$2.08