text.skipToContent text.skipToNavigation

Manufacturer Part #

ILPS22QSTR

ILPS22QS Series 3.6 V 4060 hPa ±0.5 hPa Absolute Pressure Sensor - HLGA-10

Product Specification Section
STMicroelectronics ILPS22QSTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 4060hpa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 46.5µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$16,720.00
USD
Quantity
Unit Price
1
$2.30
20
$2.23
125
$2.19
750
$2.15
4,000+
$2.09