Manufacturer Part #
ILPS22QSTR
ILPS22QS Series 3.6 V 4060 hPa ±0.5 hPa Absolute Pressure Sensor - HLGA-10
Product Specification Section
STMicroelectronics ILPS22QSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ILPS22QSTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 4060hpa |
Sensor Type: | Absolute |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 46.5µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
8,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount