ILPS22QSTR in Cut Tape by STMicroelectronics | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ILPS22QSTR

ILPS22QS Series 3.6 V 4060 hPa ±0.5 hPa Absolute Pressure Sensor - HLGA-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
STMicroelectronics ILPS22QSTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 4060hpa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 46.5µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.74
USD
Quantity
Unit Price
1
$3.74
5
$3.56
30
$3.36
100
$3.23
250+
$3.13