Manufacturer Part #
DP86-100D
100 PSID MV DIFFERENTIAL PRESSURE SENSOR
Product Specification Section
TE Connectivity DP86-100D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity DP86-100D - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 689.47kPa |
Sensor Type: | Differential |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.1% |
Supply Voltage: | 5V |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1+
$334.22
Product Variant Information section