text.skipToContent text.skipToNavigation

Manufacturer Part #

DP86-100D

100 PSID MV DIFFERENTIAL PRESSURE SENSOR

Product Specification Section
TE Connectivity DP86-100D - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.47kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Voltage: 5V
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,428.20
USD
Quantity
Unit Price
15+
$361.88