Manufacturer Part #
86-015G-R
15 PSIG RIBBON CABLE MV PRESSURE SENSOR
Product Specification Section
TE Connectivity 86-015G-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 86-015G-R - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 103.421kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.1% |
Supply Current: | 1.5mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -50°C to +125°C |
No of Terminals: | 6 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
48+
$58.55
Product Variant Information section