text.skipToContent text.skipToNavigation

Manufacturer Part #

86-015G-R

15 PSIG RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 86-015G-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.421kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 6
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$3,246.00
USD
Quantity
Unit Price
1
$56.80
4
$56.01
15
$55.27
25
$54.98
50+
$54.10