text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DW12TR

LIS2DW12 Series 3 Axis ±2/±4/±8/±16g 3-Axis "Femto" Accelerometer - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 90µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
730,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$7,500.00
USD
Quantity
Web Price
10,000+
$0.75