Manufacturer Part #
LIS2DW12TR
LIS2DW12 Series 3 Axis ±2/±4/±8/±16g 3-Axis "Femto" Accelerometer - LGA-12
Product Specification Section
STMicroelectronics LIS2DW12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4/±8/±16 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 90µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.02
20
$0.955
150
$0.92
1,000
$0.885
5,000+
$0.845
Product Variant Information section
Available Packaging
- Cut Tape Qty: 10,000+ / Unit Price: $1.02 / Stock: 0 Qty: 1+$1.02 Stock: 0
- Cut Tape Qty: 1+ / Unit Price: $1.77 / Stock: 100 Qty: 1+$1.77 Stock: 100
- Cut Tape Qty: 10,000+ / Unit Price: $1.02 / Stock: 0 Qty: 1+$1.02 Stock: 0
- Cut TapeSelected Variant Qty: 10,000+ / Unit Price: $1.02 / Stock: 0 Qty: 1+$1.02 Stock: 0
- Cut Tape Qty: 1+ / Unit Price: $1.77 / Stock: 4,230 Qty: 1+$1.77 Stock: 4,230
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 80,000 Qty: 10,000+$0.845 Stock: 80,000
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.715 / Stock: 740,000 Qty: 10,000+$0.715 Stock: 740,000
- Reel Qty: 10,000+ / Unit Price: $0.715 / Stock: 670,000 Qty: 10,000+$0.715 Stock: 670,000
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.845 / Stock: 0 Qty: 10,000+$0.845 Stock: 0
Package Qty:
10000 per
Package Style:
LGA-12
Mounting Method:
Surface Mount