LIS2DW12TR in Cut Tape by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LIS2DW12TR

LIS2DW12 Series 3 Axis ±2/±4/±8/±16g 3-Axis "Femto" Accelerometer - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
STMicroelectronics LIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 90µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,480
USA:
6,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks