AIS2DW12TR in Cut Tape by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2DW12TR

AIS2DW12 Series 3.6 V 50 Hz Ultra-Low-Power 3-Axis Accelerometer - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
STMicroelectronics AIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,742
USA:
4,742
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.91
USD
Quantity
Unit Price
1
$1.91
20
$1.85
125
$1.82
750
$1.78
4,000+
$1.74