Manufacturer Part #
AIS2DW12TR
AIS2DW12 Series 3.6 V 50 Hz Ultra-Low-Power 3-Axis Accelerometer - LGA-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:LGA-12 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2442 |
Product Specification Section
STMicroelectronics AIS2DW12TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics AIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: | ±2/±4 g |
Sensing Axis: | X-Y-Z |
Supply Voltage: | 1.62V to 3.6V |
Supply Current: | 5µA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000+
$1.74
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $1.57 / Stock: 0 Qty: 8,000+$1.57 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $1.57 / Stock: 8,000 Qty: 8,000+$1.57 Stock: 8,000
- Reel Qty: 8,000+ / Unit Price: $1.74 / Stock: 0 Qty: 8,000+$1.74 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $1.74 / Stock: 8,000 Qty: 8,000+$1.74 Stock: 8,000
Package Qty:
8000 per Reel
Package Style:
LGA-12
Mounting Method:
Surface Mount