AIS2DW12TR in Reel by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2DW12TR

AIS2DW12 Series 3.6 V 50 Hz Ultra-Low-Power 3-Axis Accelerometer - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics AIS2DW12TR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 5µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$14,880.00
USD
Quantity
Unit Price
8,000+
$1.86