text.skipToContent text.skipToNavigation

Manufacturer Part #

L7985TR

L7985 Series 38 V 2 A 250 kHz SMT Step Down Switching Regulator - VFQFPN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics L7985TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 38V
Switching Frequency-Max: 1MHz
Package Style:  VFQFPN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
Germany (Online Only):
68,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,320.00
USD
Quantity
Unit Price
4,000
$0.83
8,000+
$0.815
Product Variant Information section