Manufacturer Part #
L7985TR
L7985 Series 38 V 2 A 250 kHz SMT Step Down Switching Regulator - VFQFPN-10
Product Specification Section
STMicroelectronics L7985TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7985TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 38V |
Output Current-Max: | 2A |
Output Voltage Range: | 0.6V to 38V |
Switching Frequency-Max: | 1MHz |
Package Style: | VFQFPN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
VFQFPN-10
Mounting Method:
Surface Mount