text.skipToContent text.skipToNavigation

Manufacturer Part #

L5973ADTR

L5973AD Series 36 V 300 uA 500 kHz Buck SMT Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L5973ADTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 36V
Output Current-Max: 300µA
Output Voltage Range: 1.235V to 35V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 2.7mA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 15mV
Power Consumption: 100W
Package Style:  HSOP-8
Mounting Method: Surface Mount
Features & Applications
The L5973ADTR is a step down monolithic power switching regulator with a switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions.

The device uses an internal P-Channel D-MOS transistor (with a typical of 200 mΩ) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. An internal oscillator fixes the switching frequency at 500 kHz to minimize the size of external components.

Features:

  • 2 A internal switch
  • Operating input voltage from 4 V to 36 V
  • 3.3 V (±2%) reference voltage
  • Output voltage adjustable from 1.235 V to 35 V
  • Low dropout operation: 100% duty cycle
  • 500 kHz Internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown

Applications:

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: chargers, car battery, DC-DC converters
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Web Price
2,500+
$1.00