Manufacturer Part #
L5973ADTR
L5973AD Series 36 V 300 uA 500 kHz Buck SMT Switching Regulator - HSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
STMicroelectronics L5973ADTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L5973ADTR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 36V |
Output Current-Max: | 300µA |
Output Voltage Range: | 1.235V to 35V |
Output Type: | Adjustable |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 2.7mA |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation: | 15mV |
Power Consumption: | 100W |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L5973ADTR is a step down monolithic power switching regulator with a switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions.
The device uses an internal P-Channel D-MOS transistor (with a typical of 200 mΩ) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. An internal oscillator fixes the switching frequency at 500 kHz to minimize the size of external components.
Features:
- 2 A internal switch
- Operating input voltage from 4 V to 36 V
- 3.3 V (±2%) reference voltage
- Output voltage adjustable from 1.235 V to 35 V
- Low dropout operation: 100% duty cycle
- 500 kHz Internally fixed frequency
- Voltage feedforward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications:
- Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
- Networking: XDSL, modems, DC-DC modules
- Computer: printers, audio/graphic cards, optical storage, hard disk drive
- Industrial: chargers, car battery, DC-DC converters
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.91
5,000
$0.89
7,500
$0.875
10,000+
$0.86
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $1.00 / Stock: 0 Qty: 2,500+$1.00 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.00 / Stock: 0 Qty: 2,500+$1.00 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.91 / Stock: 15,000 Qty: 2,500+$0.91 Stock: 15,000
- Reel Qty: 2,500+ / Web Price: $1.14 / Stock: 0 Qty: 2,500+$1.14 Stock: 0
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount