
Manufacturer Part #
L5973ADTR
L5973AD Series 36 V 300 uA 500 kHz Buck SMT Switching Regulator - HSOP-8
Product Specification Section
STMicroelectronics L5973ADTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L5973ADTR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 36V |
Output Current-Max: | 300µA |
Output Voltage Range: | 1.235V to 35V |
Output Type: | Adjustable |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
Efficiency: | 90% |
No. of Outputs: | 1 |
Quiescent Current: | 2.7mA |
Storage Temperature Range: | -55°C to +150°C |
Load Regulation: | 15mV |
Power Consumption: | 100W |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount