text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN251015MNTXG

highly efficient synchronous buck regulator with digital interface

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FAN251015MNTXG - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 15A
Output Voltage Range: 0.5V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 2.8mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,840.00
USD
Quantity
Unit Price
4,000+
$1.71