Manufacturer Part #
FAN251015MNTXG
highly efficient synchronous buck regulator with digital interface
Product Specification Section
onsemi FAN251015MNTXG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN251015MNTXG - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 18V |
Output Current-Max: | 15A |
Output Voltage Range: | 0.5V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Quiescent Current: | 2.8mA |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount