text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431IDBZR,215

TL431 Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia TL431IDBZR,215 - Technical Attributes
Attributes Table
Accuracy: ±2%
Reference Voltage: 2.495V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.60
USD
Quantity
Web Price
3,000
$0.0848
6,000
$0.0826
9,000
$0.0813
15,000
$0.0798
30,000+
$0.0765
Product Variant Information section