text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431IDBZR,215

TL431 Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Nexperia TL431IDBZR,215 - Technical Attributes
Attributes Table
Accuracy: ±2%
Reference Voltage: 2.495V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$158.10
USD
Quantity
Unit Price
3,000
$0.0527
9,000
$0.0514
15,000
$0.0508
30,000
$0.05
60,000+
$0.0487
Product Variant Information section