Manufacturer Part #
TL431CDT
TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TL431CDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431CDT - Technical Attributes
Attributes Table
Reference Voltage: | 2.495V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TL431CDT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The device’s temperature range is extended for the automotive version from -40° C up to +125° C.
The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω.
Features:
- Adjustable output voltage: 2.5 to 36 V
- Sink current capability: 1 to 100 mA
- Typical output impedance: 0.22 Ω
- 1% and 2% voltage precision
- Automotive temperature range -40°C to +125°C
Applications:
- Power supply
- Industrial
- Automotive
View the Complete family of TL431 Voltage References
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.0908
5,000
$0.0884
7,500
$0.087
12,500
$0.0854
25,000+
$0.0818
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0386 / Stock: 127,500 Qty: 2,500+$0.0386 Stock: 127,500
- Reel Qty: 12,500+ / Web Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.0908 / Stock: 25,000 Qty: 2,500+$0.0908 Stock: 25,000
- ReelSelected Variant Qty: 12,500+ / Web Price: $0.0908 / Stock: 0 Qty: 2,500+$0.0908 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount