text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CDT

TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOIC-8

Product Specification Section
STMicroelectronics TL431CDT - Technical Attributes
Attributes Table
Reference Voltage: 2.495V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TL431CDT is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The device’s temperature range is extended for the automotive version from -40° C up to +125° C.

The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temperature range -40°C to +125°C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the Complete family of TL431 Voltage References

Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.00
USD
Quantity
Unit Price
2,500
$0.0364
10,000
$0.0353
37,500
$0.0344
62,500
$0.034
125,000+
$0.0329