Manufacturer Part #
L78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Product Specification Section
STMicroelectronics L78L12ACZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L12ACZ - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6.5mA |
No. of Outputs: | Single |
Output Noise: | 80µV |
Load Regulation: | 100mV |
Line Regulation: | 250mV |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
The L78L12ACZ is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.102
300
$0.0993
1,250
$0.0959
4,000
$0.0933
15,000+
$0.0877
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole