Manufacturer Part #
L78L12ACD13TR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Product Specification Section
STMicroelectronics L78L12ACD13TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78L12ACD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6.5mA |
No. of Outputs: | Single |
Output Noise: | 80µV |
Load Regulation: | 100mV |
Line Regulation: | 250mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The L78L12ACD13TR is a three terminal positive voltage regulator with an output voltage of 12 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-8 package.
These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.
Features:
- Output current up to 100 mA
- Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
- Thermal overload protection
- Short-circuit protection
- No external components are required
- Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
62,500
Germany (Online Only):
62,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0417
10,000
$0.0405
25,000
$0.0397
62,500
$0.039
100,000+
$0.0379
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount