text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L12ACZ

L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2433
Product Specification Section
STMicroelectronics L78L12ACZ - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 100mV
Line Regulation: 250mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The L78L12ACZ is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3, 5, 6, 8, 9, 10, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$139.00
USD
Quantity
Unit Price
2,500
$0.0556
7,500
$0.0542
12,500
$0.0536
25,000
$0.0527
50,000+
$0.0514