text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22653FDZ-7

PRECISION ADJUSTABLE CURRENT-LIMITED POWER SWITCHES

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AP22653FDZ-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
On-state Resistance-Max: 90mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 1ms
Turn-on Delay Time: 4ms
Current - Limit: 700mA
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.121
9,000
$0.12
12,000
$0.119
15,000+
$0.116