Manufacturer Part #
AP22653FDZ-7
PRECISION ADJUSTABLE CURRENT-LIMITED POWER SWITCHES
Product Specification Section
Diodes Incorporated AP22653FDZ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP22653FDZ-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 3V to 5.5V |
On-state Resistance-Max: | 90mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 1ms |
Turn-on Delay Time: | 4ms |
Current - Limit: | 700mA |
Input Type: | Non-Inverting |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.119
6,000
$0.117
12,000
$0.115
15,000
$0.114
45,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount