text.skipToContent text.skipToNavigation

Manufacturer Part #

UC3844BN

UC3844B Series 250 kHz High Performance Current Mode PWM Controller - DIP-8

Product Specification Section
STMicroelectronics UC3844BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 10V to 30V
Frequency-Max: 250kHz
Input Voltage: 2.58V
Topology: Boost/Flyback
Rated Power: 1.25W
Duty Cycle-Min: 0%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1mA
Thermal Resistance: 100°C/W
Features & Applications
The UC3844BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 A.

A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed Oscillator for Precise frequency Control
  • Oscillator Frequency Guaranteed at 250 Hz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Copensation
  • Latching PWM for Cycle-by-cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage lockout
  • High Current totem pole output Undervoltage Lockout With Hystersis
  • Low Start-up and Operating Current
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.35
USD
Quantity
Unit Price
50
$0.167
250
$0.163
1,250
$0.158
5,000
$0.154
12,500+
$0.149