
Manufacturer Part #
UC3845BN
UC3845 Series 15 V 17 A High Performance Current Mode Controller - PDIP-8
Product Specification Section
STMicroelectronics UC3845BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3845BN - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 30V |
Frequency-Max: | 500kHz |
Input Voltage: | 2.58V |
Topology: | Boost/Flyback |
Rated Power: | 1.25W |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 50% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Output Current: | 1mA |
Thermal Resistance: | 100°C/W |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,950
USA:
2,950
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.405
100
$0.395
300
$0.39
1,250
$0.375
4,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole