UC3845BN in Tube by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UC3845BN

UC3845 Series 15 V 17 A High Performance Current Mode Controller - PDIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics UC3845BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 500kHz
Input Voltage: 2.58V
Topology: Boost/Flyback
Rated Power: 1.25W
Duty Cycle-Min: 0%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1mA
Thermal Resistance: 100°C/W
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The UC3845BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 A.

A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed Oscillator for Precise frequency Control
  • Oscillator Frequency Guaranteed at 250 Hz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Copensation
  • Latching PWM for Cycle-by-cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage lockout
  • High Current totem pole output Undervoltage Lockout With Hystersis
  • Low Start-up and Operating Current
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
1
$0.405
100
$0.395
300
$0.39
1,250
$0.375
4,000+
$0.36
Product Variant Information section