text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2843BD1

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics UC2843BD1 - Technical Attributes
Attributes Table
Supply Current-Max: 0.5mA
Supply Voltage: 10V to 30V
Frequency-Max: 275kHz
Duty Cycle-Min: 94%
Duty Cycle-Max: 96%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$19.90
USD
Quantity
Unit Price
100
$0.199
400
$0.194
2,000
$0.188
4,000
$0.186
12,500+
$0.18