Manufacturer Part #
UC2843BD1
UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Product Specification Section
STMicroelectronics UC2843BD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC2843BD1 - Technical Attributes
Attributes Table
Supply Current-Max: | 0.5mA |
Supply Voltage: | 10V to 30V |
Frequency-Max: | 275kHz |
Duty Cycle-Min: | 94% |
Duty Cycle-Max: | 96% |
Operating Temp Range: | -25°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.199
400
$0.194
2,000
$0.188
4,000
$0.186
12,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount