text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2843BD1

UC2843 Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics UC2843BD1 - Technical Attributes
Attributes Table
Supply Current-Max: 0.5mA
Supply Voltage: 10V to 30V
Frequency-Max: 275kHz
Duty Cycle-Min: 94%
Duty Cycle-Max: 96%
Operating Temp Range: -25°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$850.00
USD
Quantity
Unit Price
100
$0.445
400
$0.435
1,500
$0.425
2,500
$0.42
5,000+
$0.405