text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7140AJTR

VND7140AJ Series 40 V 140 mOhm Double Channel High-Side Driver - PowerSSO-16

Product Specification Section
STMicroelectronics VND7140AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 140MΩ
Peak Output Current: 16A
Supply Voltage-Max: 40V
Turn-off Delay Time: 40µs
Turn-on Delay Time: 70µs
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855