Manufacturer Part #
VND7140AJTR
VND7140AJ Series 40 V 140 mOhm Double Channel High-Side Driver - PowerSSO-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2409 |
Product Specification Section
STMicroelectronics VND7140AJTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND7140AJTR - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Dual |
On-state Resistance-Max: | 140MΩ |
Peak Output Current: | 16A |
Supply Voltage-Max: | 40V |
Turn-off Delay Time: | 40µs |
Turn-on Delay Time: | 70µs |
Operating Temp Range: | -55°C to +150°C |
Package Style: | POWERSSO-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
102,500
USA:
102,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.62
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.855 / Stock: 0 Qty: 2,500+$0.855 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.855 / Stock: 37,500 Qty: 2,500+$0.855 Stock: 37,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $1.62 / Stock: 102,500 Qty: 2,500+$1.62 Stock: 102,500
- Reel Qty: 2,500+ / Unit Price: $1.62 / Stock: 100,000 Qty: 2,500+$1.62 Stock: 100,000
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount