VND7140AJTR in Reel by STMicroelectronics | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7140AJTR

VND7140AJ Series 40 V 140 mOhm Double Channel High-Side Driver - PowerSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND7140AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Dual
On-state Resistance-Max: 140MΩ
Peak Output Current: 16A
Supply Voltage-Max: 40V
Turn-off Delay Time: 40µs
Turn-on Delay Time: 70µs
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
2,500+
$1.62
Product Variant Information section